Omron G2R-24AC120BYKUM technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24AC120BYKUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.