Omron G2R1E6DC technical specifications.
| Coil Current | 88.2mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Resistance | 68R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1E6DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.