The Omron G2RK248DC is a PCB mount relay with a contact material of silver and a maximum operating temperature of 70°C. It has a coil power rating of 530mW and a life expectancy of 10,000,000 hours. The relay measures 29mm in length, 25.5mm in height, and 13mm in depth. It is designed for power applications and is mounted through a hole in the PCB.
Omron G2RK248DC technical specifications.
| Application(s) | POWER |
| Coil Power | 530mW |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RK248DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.