Omron G2RL-1-48V technical specifications.
| Contact Type | 1 change-over |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2RL-1-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
