Omron G2RL-1-E12VDC technical specifications.
| Contact Material | Silver |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-E12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.