
Omron G2RL1ACF5DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 62.5R |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL1ACF5DC to view detailed technical specifications.
No datasheet is available for this part.
