The Omron G2RL2CF24DC is a 24V DC coil DPDT relay with a contact current rating of 8A. It features a silver and cadmium contact material and a termination type of PC Pin. The relay has a package style of DIP and a throw configuration of DPDT. It operates within a temperature range of -40°C to 85°C and has an operate time of 15ms. The relay is rated for 440V AC.
Omron G2RL2CF24DC technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Resistance | 1440R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL2CF24DC to view detailed technical specifications.
No datasheet is available for this part.