Omron G32A-A420-VD-212-24DC technical specifications.
| Input Current | 7mA |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G32A-A420-VD-212-24DC to view detailed technical specifications.
No datasheet is available for this part.