Omron G32X-CT03HN technical specifications.
| Height | 55mm |
| Length | 60mm |
| Package Quantity | 1 |
| Termination | Wire Leads |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G32X-CT03HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.