Omron G3JA-C437BAC100-240 technical specifications.
| Package/Case | 200 |
| Motor Type | AC Motor |
| Mount | DIN Rail |
| Output Current | 37A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron G3JA-C437BAC100-240 to view detailed technical specifications.
No datasheet is available for this part.