Omron G3M203P412DC technical specifications.
| Load Current | 3A |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 9.6V |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3M203P412DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
