Omron G3NA-205BBUTUDC524 technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 5A |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Surge Current | 60A |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-205BBUTUDC524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.