The G3NA-210B200-240VAC relay from Omron features an isolation voltage of 2.5kV and a maximum supply voltage of 264V. It can handle a maximum surge current of 150A and a load current of 10A. The relay has a screw termination and measures 43mm in width and 4.5mm in outside diameter. It is not Reach SVHC compliant. The G3NA series relay is designed for high-voltage applications.
Omron G3NA-210B200-240VAC technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 19V |
| Max Surge Current | 150A |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| Series | G3NA |
| Termination | Screw |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-210B200-240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.