Omron G3NA-220B5-24DC technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 20A |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Voltage Rating (AC) | 264V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-220B5-24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.