SSR, 10A; Operating Voltage Min: 19VAC; Operating Voltage Max: 264VAC; Control Vol
Omron G3NA210BUTUAC200240OP technical specifications.
| Load Current | 10A |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Voltage Rating (AC) | 264V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA210BUTUAC200240OP to view detailed technical specifications.
No datasheet is available for this part.