Omron G3NE-205TL-2-USDC5 technical specifications.
| Load Current | 5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3NE-205TL-2-USDC5 to view detailed technical specifications.
No datasheet is available for this part.