Omron G3PW-A220EC-S-FLK technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Phase Control |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount |
| Number Of Characters Per Row | 3 |
| Package Quantity | 1 |
| Series | G3PW |
| Termination | Screw |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PW-A220EC-S-FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.