Omron G3R-ODX02SN-UTU5-24VDC technical specifications.
| Input voltage | 5...24 VDC |
| Output current | 2 |
| Output voltage | 4...60 VDC |
| Design | Plug-in socket assembly |
| Dimensions L x W x H | 29 x 13 x 28 mm |
| Description | Output module |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Omron G3R-ODX02SN-UTU5-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.