Omron G3RV-SL700-A24VDC technical specifications.
| Package/Case | 100 |
| Depth | 6.2mm |
| Height | 99.2mm |
| Length | 92.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RV-SL700-A24VDC to view detailed technical specifications.
No datasheet is available for this part.