Omron G3SD-Z01P-US24DC technical specifications.
| Package/Case | PDIP |
| Depth | 10mm |
| Height | 16.5mm |
| Length | 20mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 14.4V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 14.4V |
| Mount | PCB |
| Operating Supply Voltage | 14.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3SD-Z01P-US24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
