Omron G3SD-Z01P-USDC5 technical specifications.
| Package/Case | Module |
| Load Current | 1A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3SD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3SD-Z01P-USDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
