Omron G3VMWFS technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G3VMWFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.