Omron G3ZA-8A203-FLK-UTU technical specifications.
| Package/Case | 100 |
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | G3ZA |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G3ZA-8A203-FLK-UTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.