Omron G5AK234P12DC technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 720R |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 8.4mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AK234P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.