Omron G5CE-1-TP-DC5 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 9.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5CE-1-TP-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.