Omron G5LA1448DC technical specifications.
| Application(s) | POWER |
| Coil Current | 10mA |
| Coil Resistance | 4.8kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 15.8mm |
| Height | 15.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA1448DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
