The Omron G5LA14E5DC relay features a 5V DC coil with a current rating of 72mA and a resistance of 69.4 ohms. The contact material is silver-cadmium with a current rating of 5A. The relay has a SPDT throw configuration and can operate at temperatures between -40°C and 85°C. It measures 19.8mm in length and 15.8mm in depth.
Omron G5LA14E5DC technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 15.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 69.4R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA14E5DC to view detailed technical specifications.
No datasheet is available for this part.