Omron G5LC14DC24 technical specifications.
| Coil Current | 10A |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LC14DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
