Omron G5LC1ADC12 technical specifications.
| Coil Current | 10A |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LC1ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
