Omron G5PA18DC9 technical specifications.
| Coil Current | 27.8mA |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G5PA18DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.