Omron G5Q145DC technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Depth | 10.3mm |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 63R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q145DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.