Omron G5S-1-CB-DC48 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G5S-1-CB-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.