Omron G5V1224DC technical specifications.
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Resistance | 3840R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V1224DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.