Omron G5Y-1-H-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Series | G5Y-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5Y-1-H-DC24 to view detailed technical specifications.
No datasheet is available for this part.