Omron G6A434PSTUS5DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 69R |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 35.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A434PSTUS5DC to view detailed technical specifications.
No datasheet is available for this part.