Omron G6AK274PSTUS24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 180mW |
| Coil Resistance | 3.2kR |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 10.1mm |
| Durability | 106Cycles |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK274PSTUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.