Omron G6AK434PSTUS12DC technical specifications.
| Coil Current | 26.7mA |
| Coil Power | 320mW |
| Coil Resistance | 450R |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Weight | 6g |
| Width | 35.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK434PSTUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.