
The Omron G6AU-234P12DC is a 100-pin relay with a coil power rating of 100mW and a coil resistance of 1.44kΩ. It features gold and silver contact materials and measures 20.2mm in length, 10.1mm in depth, and 8.4mm in height. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. It is designed for PCB mounting with through-hole termination.
Omron G6AU-234P12DC technical specifications.
| Package/Case | 100 |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-234P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
