Omron G6AU-2H-DC9 technical specifications.
| Coil Type | Latching |
| Package Quantity | 25 |
| Series | G6A |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-2H-DC9 to view detailed technical specifications.
No datasheet is available for this part.