Omron G6AU274P12DC technical specifications.
| Package/Case | 100 |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU274P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.