
PCB power relay 24 VDC 300 mW, G6B-2214P-US 24VDC, Omron
Omron G6B-2214P-US24VDC technical specifications.
| Package/Case | 300 |
| Contact Material | Silver |
| Contact Type | 2 makers |
| Durability | 106Cycles |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Current | 5A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US24VDC to view detailed technical specifications.
No datasheet is available for this part.
