Omron G6C2114PUSSV48DC technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C2114PUSSV48DC to view detailed technical specifications.
No datasheet is available for this part.