
The Omron G6E-134P-ST-US6DC is a PCB mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a coil resistance of 180 ohms and is available in a through hole termination. The relay has a depth of 9.91mm, a height of 8.38mm, and a length of 16mm. The contact material is gold and silver, making it suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Coil Resistance | 180R |
| Contact Material | Gold, Silver |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |