Omron G6EU-134P-US12DC technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 10mm |
| Height | 8mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EU-134P-US12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.