Omron G6H-2-100-5DC technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| Series | G2E |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2-100-5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
