
Omron G6H-2-F-TR-DC12-PENN technical specifications.
| Coil Current | 11.7mA |
| Coil Type | Non-Latching |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Series | G6H |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2-F-TR-DC12-PENN to view detailed technical specifications.
No datasheet is available for this part.