Omron G6H-2F-5DC technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Length | 14.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2F-5DC to view detailed technical specifications.
No datasheet is available for this part.