Omron G6H-2F 5VDC technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| Switching Current | 1A |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6H-2F 5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
