Omron G6JU-2FLDDC45 technical specifications.
| Coil Type | Latching |
| Number of Poles | 2 |
| Series | G6J-Y |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU-2FLDDC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.