Omron G6JU2FSY24DC technical specifications.
| Coil Current | 5.2mA |
| Coil Power | 100mW |
| Coil Resistance | 4.6kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 5.2mA |
| Depth | 5.7mm |
| Height | 10mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Power Consumption | 120mW |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| Series | G6J-Y |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6JU2FSY24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.